TRACOPOWER TMR 1SM DC-DC Converter, 5V dc/ 200mA Output, 18 → 36 V dc Input, 1W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 781-3131
- Mfr. Part No.:
- TMR 1-2411SM
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 17/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD19.36
(exc. GST)
SGD21.10
(inc. GST)
Units | Per unit |
1 - 2 | SGD19.36 |
3 - 4 | SGD18.78 |
5 + | SGD18.20 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 781-3131
- Mfr. Part No.:
- TMR 1-2411SM
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1.5kV DC Isolation Voltage, 1W Power Rating - TMR 1SM Series - TMR 1-2411SM
Does your application need a regulated 5V DC feed to get up and running? Grab this DC-DC converter from Traco Power. It balances a wide input voltage range between 18 and 36V DC, making it compatible with common electrical supplies. A minimum load restriction means the unit keeps going even when voltages drop. Thanks to compact dimensions of 18.9 (L) x 13.7 (W) x 8.7mm (D), it slots neatly into space-critical enclosures. You can trust this converter to handle the demands of temperatures between -40°C and +85°C without a hitch.
Features & Benefits
• Built-in overload and short-circuit protections help prevent damage and lengthy downtime
• UL 94-V0 rating assures you the casing is self-extinguishing to support fire safety
• Highly conductive phosphor-bronze pins for optimal signal transfer
• UL 94-V0 rating assures you the casing is self-extinguishing to support fire safety
• Highly conductive phosphor-bronze pins for optimal signal transfer
Applications
• Medical devices
• Automated control instruments
• Security systems
• Lighting installations
• Automated control instruments
• Security systems
• Lighting installations
Does this DC-DC converter have a power control function?
Yes, you can remotely switch the unit on or off. This is especially useful in applications with stand-by or restarting modes.
How do I install this converter?
Installation is a piece of cake – just position the surface-mount device on your PCB and solder the pins.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 1W |
Input Voltage Nominal | 24 V dc |
Output Current | 200mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Depth | 8.7mm |
Length | 18.9mm |
Series | TMR 1SM |
Load Regulation | 0.01 |
Efficiency | 80% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |