- RS Stock No.:
- 778-2651
- Mfr. Part No.:
- WW-25-120-15
- Manufacturer:
- Igus
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD356.82
(exc. GST)
SGD388.93
(inc. GST)
Units | Per unit |
1 - 5 | SGD356.82 |
6 - 11 | SGD346.10 |
12 + | SGD335.71 |
- RS Stock No.:
- 778-2651
- Mfr. Part No.:
- WW-25-120-15
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DryLin W Blocks, Carriage Plates & Rails - Igus Linear Guide System
DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low noise system which requires no maintenance and is resistant to dust and dirt.
Features and Benefits
Liners made from Iglidur® J
Hardened and anodised aluminium rails
Pressure die cast zinc blocks
Runs up to 15 m/s
Corrosion free/chemical resistant
Specifications
Attribute | Value |
---|---|
Manufacturer Series | W |
For Rail Width | 120mm |
Carriage Length | 150mm |
Carriage Width | 195mm |
Static Load Rating | 19200N |