- RS Stock No.:
- 775-3934
- Mfr. Part No.:
- S0969040
- Manufacturer:
- Dymo
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 775-3934
- Mfr. Part No.:
- S0969040
- Manufacturer:
- Dymo
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DYMO® LabelManager™ Wireless Plug and Play Pro Printer
The all-new Dymo PnP (Plug n Play) label printer simply connects via USB to your PC* or Mac**.The built-in software pops up on your computer screen, ready-to-use.
Share it with others in your wireless network - easy setup
Customize labels with any fonts or graphics on your computer through the PC or Mac®* connection
Print crystal-clear graphics, barcodes, and logos at 300 dpi resolution
Make multi-label printing easier with automatic label cutter
Lithium-ion battery recharges via USB connection - no AA batteries needed
Create a wide variety of DYMO D1 labels in 1/4", 3/8", 1/2", 3/4" and 1" widths
Customize labels with any fonts or graphics on your computer through the PC or Mac®* connection
Print crystal-clear graphics, barcodes, and logos at 300 dpi resolution
Make multi-label printing easier with automatic label cutter
Lithium-ion battery recharges via USB connection - no AA batteries needed
Create a wide variety of DYMO D1 labels in 1/4", 3/8", 1/2", 3/4" and 1" widths
Note
*Windows Vista, Windows 7 or 8 Windows XP ** Mac OS v10.5 or later
Supplied with
Electronic label maker
Rechargeable battery pack
USB cable
D1 starter label cassette black on white,1" x 10'
Quick Start Card and Quick Reference Guide
USB power adapter
1-Year Limited Warranty
Rechargeable battery pack
USB cable
D1 starter label cassette black on white,1" x 10'
Quick Start Card and Quick Reference Guide
USB power adapter
1-Year Limited Warranty
Dymo Desktop
Specifications
Attribute | Value |
---|---|
Model | LabelManager PnP Pro |
Application | Office |
Maximum Label Width | 24mm |
Handheld | No |
Plug Type | Type G - British 3-Pin |
Resolution | 300dpi |
Wireless | Yes |
Connection Port | USB |
Width | 100mm |
Weight | 1.1kg |
Height | 250mm |