- RS Stock No.:
- 772-0887
- Mfr. Part No.:
- ST-L101HAC230A
- Manufacturer:
- e2s
7 In stock for delivery within 4 working days
Added
Price Each
SGD112.29
(exc. GST)
SGD122.40
(inc. GST)
Units | Per unit |
1 - 4 | SGD112.29 |
5 + | SGD108.93 |
- RS Stock No.:
- 772-0887
- Mfr. Part No.:
- ST-L101HAC230A
- Manufacturer:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
e2s Customisable Signal Tower
The e2s Sonora ST LED beacon is a customisable signal tower with an amber lens. The tower has a Xenon, or high output LED source. It features a pre-wired junction box and cable loom, enabling the end-user to determine beacon type and position during installation.
Note:
All LED colours use a clear lens to maximise output and to ensure the signal is most effective in high ambient light levels.
Note:
All LED colours use a clear lens to maximise output and to ensure the signal is most effective in high ambient light levels.
Features and Benefits
The supply voltage of 230VAC
Multiple configurations of Xenon and LED beacons
Internal cable loom and termination PCB simplifies installation
Common negative/ neutral supply minimises cabling
High output LED unit can be set to steady or flashing
Grey RAL7038 ABS housing with stainless steel fixings and 2 x M20 cable entries
Polycarbonate lens
Flashing and steady light effect
Height is 86mm
Operating temperature ranges between -25⁰C and 55⁰C
Multiple configurations of Xenon and LED beacons
Internal cable loom and termination PCB simplifies installation
Common negative/ neutral supply minimises cabling
High output LED unit can be set to steady or flashing
Grey RAL7038 ABS housing with stainless steel fixings and 2 x M20 cable entries
Polycarbonate lens
Flashing and steady light effect
Height is 86mm
Operating temperature ranges between -25⁰C and 55⁰C
Certifications
IP66 rated
UL94V0 approved
UL94V0 approved
Specifications
Attribute | Value |
---|---|
Range | Sonora |
Series | ST |
Component Type | Beacon |
Multifunction | Yes |
Current Type | AC |
Light Effect | Flashing, Steady |
Lens Colour | Amber |
Lamp Included | Yes |
Bulb Type | LED |
Supply Voltage | 230 V ac |
Height | 86mm |
IP Rating | IP66 |
Maximum Temperature | +55°C |
Minimum Temperature | -25°C |