- RS Stock No.:
- 772-0849
- Mfr. Part No.:
- STA3DC024G
- Manufacturer:
- e2s
4 In stock for delivery within 4 working days
Added
Price Each
SGD234.70
(exc. GST)
SGD255.82
(inc. GST)
Units | Per unit |
1 - 4 | SGD234.70 |
5 + | SGD227.65 |
- RS Stock No.:
- 772-0849
- Mfr. Part No.:
- STA3DC024G
- Manufacturer:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Customisable Signal Tower, STA & STB Series
The STA and STB series from e2S are customisable signal towers featuring either 2 or 3 AlertAlight L101 type beacons. Each beacon position can contain either a Xenon or high output LED light source. The assembly of the STB2 beacon towers features a prewired junction box and cable loom enabling the end user to determine beacon type and position during installation. The STA version has a SONF1 alarm sounder which synchronises automatically on multi-unit systems.
Features and Benefits
Multiple configurations of Xenon and LED beacons
Internal cable loom and termination PCB simplifies installation
Common negative/neutral supply minimises cabling
High output LED unit can be set to steady or flashing
Grey RAL7038 ABS housing with stainless steel fixings and 2 x M20 cable entries
Polycarbonate lens
IP66 ingress protection
Operating temperature of -25 to +55 °C
Internal cable loom and termination PCB simplifies installation
Common negative/neutral supply minimises cabling
High output LED unit can be set to steady or flashing
Grey RAL7038 ABS housing with stainless steel fixings and 2 x M20 cable entries
Polycarbonate lens
IP66 ingress protection
Operating temperature of -25 to +55 °C
Note
All LED colours use a Clear lens to maximise output and to ensure the signal is most effective in high ambient light levels.
Specifications
Attribute | Value |
---|---|
Range | Sonora |
Series | STA |
Component Type | Signal Tower |
Multifunction | Yes |
Current Type | DC |
Supply Voltage | 24 V dc |
Minimum Decibel | 95dB |
Maximum Decibel | 100dB |
Height | 439.5mm |
IP Rating | IP66 |
Housing Colour | Grey |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |