TRACOPOWER Switching Power Supply, TXM 075-115, 15V dc, 5A, 75W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 770-3311
- Mfr. Part No.:
- TXM 075-115
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 770-3311
- Mfr. Part No.:
- TXM 075-115
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
15W to 150W, Universal Input, Single Output, TXM Series
The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Approvals
UL, cUL, CB report
Switch Mode - Traco TXM Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 5A |
Power Rating | 75W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 129mm |
Width | 99mm |
Depth | 38mm |
Efficiency | 86% |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Weight | 380g |