TRACOPOWER Switching Power Supply, TXM 050-112, 12V dc, 4.2A, 50W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 770-3298
- Mfr. Part No.:
- TXM 050-112
- Manufacturer:
- TRACOPOWER
56 In stock for delivery within 4 working days
Added
Price Each
SGD61.78
(exc. GST)
SGD67.34
(inc. GST)
Units | Per unit |
1 - 9 | SGD61.78 |
10 - 49 | SGD60.23 |
50 + | SGD58.71 |
- RS Stock No.:
- 770-3298
- Mfr. Part No.:
- TXM 050-112
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power Switching Power Supply, Chassis Mounting, 12V DC Output Voltage - TXM 050 Series - TXM 050-112
Need to step electrical inputs down a notch? This switching power supply from Traco Power is designed to deliver just that. It takes a universal AC input and gives you an adjustable output of 12V DC. Continuous short-circuit protection shuts down the device when it detects a fault, then auto-recovers the problem's removed. This is an easy option to install, thanks to the screw terminal block connections, and at just 260g, it adds minimal weight to your equipment.
Features & Benefits
• Compact dimensions of 99 (L) x 82 (W) x 35mm (D) fits easily in crowded spaces
• Low no-load power consumption of
• Low no-load power consumption of
Applications
• Automotive engineering
• Domestic wiring
• Factories
• Domestic wiring
• Factories
What temperatures can I use this power supply in?
You can use this power supply in temperatures between -20°C and +70°C, making it suitable for challenging conditions.
What surge voltage can this unittolerate?
It can withstand a 300V AC surge input for 5 seconds, allowing harmless temporary surges to pass.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 4.2A |
Power Rating | 50W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 99mm |
Width | 82mm |
Depth | 35mm |
Efficiency | 85% |
Weight | 260g |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |