TRACOPOWER Switching Power Supply, TXM 035-124, 24V dc, 1.5A, 36W, 1 Output, 85 → 264 V ac, 120 → 375 V
- RS Stock No.:
- 770-3282
- Mfr. Part No.:
- TXM 035-124
- Manufacturer:
- TRACOPOWER
507 In stock for delivery within 4 working days
Added
Price Each
SGD49.77
(exc. GST)
SGD54.25
(inc. GST)
Units | Per unit |
1 - 9 | SGD49.77 |
10 - 49 | SGD48.72 |
50 + | SGD47.27 |
- RS Stock No.:
- 770-3282
- Mfr. Part No.:
- TXM 035-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power Switching Power Supply, 282V AC Working Voltage, 205g Weight - TXM 035 Series - TXM 035-124
Supply your equipment with the energy it needs using this switching power supply from Traco Power. It has an output voltage of 24V DC, which you can adjust from -5% to +10% to suit your setup. This device works with any power source so it's a breeze to integrate into your system. With screw terminal blocks guaranteeing stable and secure connections, installation is a walk in the park. The unit's durable aluminium housing protects electrical components from damage caused by scrapes or bumps.
Features & Benefits
• Space-saving dimensions of 102 (L) x 64 (W) x 33mm (D) make it ideal for busy setups
• Chassis mounting means it's quick and simple to install
• Handles temperatures between -25°C to +70°C so it's reliable in tough conditions
• Withstands voltage surges up to 300V AC for five seconds to safeguard your circuits
• Chassis mounting means it's quick and simple to install
• Handles temperatures between -25°C to +70°C so it's reliable in tough conditions
• Withstands voltage surges up to 300V AC for five seconds to safeguard your circuits
Applications
• Telecommunications equipment
• Industrial automation
• Computer networks
• Industrial automation
• Computer networks
Is this power supply noisy?
No, the fanless design means the device operates with minimal noise. Running a fanless power supply also saves energy.
How much does this product weigh?
It tips the scales at just 205g, so it doesn't add excess weight to your setup.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.5A |
Power Rating | 36W |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 120 → 375 V dc |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 101.6mm |
Width | 63.5mm |
Medical Approved | No |
Depth | 33mm |
Series | TXM 035 |
Efficiency | 87% |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Weight | 205g |