TRACOPOWER Switching Power Supply, TXM 025-124, 24V dc, 1.1A, 25W, 1 Output, 85 → 264 V ac, 120 → 375 V
- RS Stock No.:
- 770-3273
- Mfr. Part No.:
- TXM 025-124
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 770-3273
- Mfr. Part No.:
- TXM 025-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power Switching Power Supply, Chassis Mounting, Enclosed Package - TXM series - TXM 025-124
Get your equipment going in no time with this switching power supply from Traco Power. It's a handy way to deliver a reliable 24V DC output voltage to sensitive devices. The aluminium housing is durable and corrosion-resistant, so you can be sure of a long service life. A weight of just 180g makes the unit ideal for use in handheld applications such as drills and other power tools. An operating temperature range between -25°C and +70°C means it's right at home in challenging environments. Thanks to the chassis mounting style, installation takes just a jiffy.
Features & Benefits
Universal input between 85 and 264V AC for versatile use
Screw terminals ensure a solid connection that stands up to vibration
Continuous short-circuit protection with automatic recovery protects users and equipment from hazards
26W power rating, suitable for light-duty applications
Compact dimensions of 79 (L) x 51 (W) x 28.8mm (D) take up minimal space
Screw terminals ensure a solid connection that stands up to vibration
Continuous short-circuit protection with automatic recovery protects users and equipment from hazards
26W power rating, suitable for light-duty applications
Compact dimensions of 79 (L) x 51 (W) x 28.8mm (D) take up minimal space
Applications
Electrical engineering
Industrial automation
Communications networks
Industrial automation
Communications networks
How efficient is this switching power supply?
It has an efficiency rating of 84%, so you can rely on it to conserve energy and keep heat build-up to a minimum.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.1A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 120 → 375 V dc |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 79mm |
Width | 51mm |
Depth | 29mm |
Efficiency | 84% |
Series | TXM 025 |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Weight | 175g |