TRACOPOWER Switching Power Supply, TXM 025-103, 3.3V dc, 6A, 25W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 770-3258
- Mfr. Part No.:
- TXM 025-103
- Manufacturer:
- TRACOPOWER
2 In stock for delivery within 4 working days
Added
Price Each
SGD45.69
(exc. GST)
SGD49.80
(inc. GST)
Units | Per unit |
1 - 9 | SGD45.69 |
10 - 49 | SGD44.08 |
50 + | SGD42.45 |
- RS Stock No.:
- 770-3258
- Mfr. Part No.:
- TXM 025-103
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
15W to 150W, Universal Input, Single Output, TXM Series
The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Approvals
UL, cUL, CB report
Switch Mode - Traco TXM Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 6A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 79mm |
Width | 51mm |
Depth | 29mm |
Efficiency | 71% |
Weight | 175g |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |