TRACOPOWER Switching Power Supply, TXM 015-124, 24V dc, 700mA, 15W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 770-3254
- Mfr. Part No.:
- TXM 015-124
- Manufacturer:
- TRACOPOWER
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD37.26
(exc. GST)
SGD40.61
(inc. GST)
Units | Per unit |
1 - 9 | SGD37.26 |
10 - 49 | SGD36.52 |
50 + | SGD30.06 |
- RS Stock No.:
- 770-3254
- Mfr. Part No.:
- TXM 015-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power Switching Power Supply, 15W Power Rating, 85% Efficiency - TXM 015 Series - TXM 015-124
Convert voltages and currents in a jiffy with this 15W switching power supply from Traco Power. When supplied with an input voltage between 88 and 264V AC or 124 and 370V DC, it provides an output voltage of 24V DC to your connected equipment. This low-profile unit measures just 79 (L) x 51 (W) x 28.8mm (D), so it happily squeezes into tight work areas. A high efficiency of 85% means you can rest assured it wastes minimal energy.
Features & Benefits
• Screw terminal block connection for simple and secure wiring
• Surge protection of 300V AC for up to five seconds to prevent electrical hazards
• Wide operating temperature range between -25°C and +70°C for use in demanding environments
• Quick start-up time of 1 to 2ms for rapid conversions
• Metal casing for resistance to impact and wear
• Surge protection of 300V AC for up to five seconds to prevent electrical hazards
• Wide operating temperature range between -25°C and +70°C for use in demanding environments
• Quick start-up time of 1 to 2ms for rapid conversions
• Metal casing for resistance to impact and wear
Applications
• Security systems
• Machine tool manufacturing
• Servers
• Machine tool manufacturing
• Servers
How reliable is this product?
This unit has an MTBF of 200,000 hours at +25°C, so you can count on it for the long haul.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 700mA |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 79mm |
Width | 51mm |
Depth | 28.8mm |
Efficiency | 83% |
Series | TXM 015 |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Weight | 165g |