TRACOPOWER Switching Power Supply, TXM 015-112, 12V dc, 1.3A, 15W, 1 Output, 85 → 264 V ac, 120 → 375 V
- RS Stock No.:
- 770-3242
- Mfr. Part No.:
- TXM 015-112
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 770-3242
- Mfr. Part No.:
- TXM 015-112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power Switching Power Supply, 12V DC Output Voltage, 15.6W Power Rating - TXM 015 Series - TXM 015-112
Looking to convert power in your system without a hitch? Turn to this switching power supply from Traco Power. It takes in variable inputs from 85 to 264V AC and 120 to 375V DC and steps them down to a stable 12V DC to safely power your equipment. As it's 82% efficient, you can be sure there's minimal energy lost as heat. This ensures the unit keeps its cool just with natural convection, so you won't need a heatsink. Set-up is a walk in the park, as you can simply mount it onto a chassis. Thanks to its compact dimensions of 79 (L) x 51 (W) x 28.8mm (D), this is a handy choice for installation in tight spaces.
Features & Benefits
Safe for use in demanding environments, thanks to a wide operating temperature range between -25°C and +70°C
Aluminium case protects internal parts against impact and corrosion
Mean time between failures of 200,000 hours for long-lasting use
Aluminium case protects internal parts against impact and corrosion
Mean time between failures of 200,000 hours for long-lasting use
Applications
IT systems
Medical devices
Lighting rigs
Medical devices
Lighting rigs
How do I wire this device?
It has screw terminals, so you can secure your wires in no time using just a screwdriver.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.3A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 120 → 375 V dc |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 79mm |
Width | 51mm |
Depth | 29mm |
Efficiency | 80% |
Series | TXM 015 |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Weight | 180g |