TRACOPOWER TEN 50 DC-DC Converter, 12V dc/ 4.17A Output, 9 → 18 V dc Input, 50W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 770-2283
- Mfr. Part No.:
- TEN 50-1212
- Manufacturer:
- TRACOPOWER
40 In stock for delivery within 4 working days
Added
Price Each
SGD143.84
(exc. GST)
SGD156.79
(inc. GST)
Units | Per unit |
1 - 2 | SGD143.84 |
3 - 4 | SGD139.54 |
5 + | SGD135.34 |
- RS Stock No.:
- 770-2283
- Mfr. Part No.:
- TEN 50-1212
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 12V DC Output Voltage, 91% Efficiency - TEN 50 Series - TEN 50-1212
Need to step an unsteady input voltage down or up? It's a walk in the park with this DC-DC converter from Traco Power. When supplied with an input voltage between 9 and 18V DC, it provides a steady output of 12V DC. This means it reliably powers your low-voltage components. An isolation voltage of 1.5kV DC helps to minimise the risk of electrical damage in sensitive applications. Thanks to its wide operating temperature range between -40°C and +85°C, this unit rolls with the punches in harsh work environments.
Features & Benefits
• High efficiency of 91% means it's an energy-saving component
• Through-hole mounting ensures a strong, reliable connection
• Protection against overload and short circuits for electrical safety
• Light weight of 30g to place minimal strain on your equipment
• Aluminium alloy housing for resistance to impact and abrasion
• Through-hole mounting ensures a strong, reliable connection
• Protection against overload and short circuits for electrical safety
• Light weight of 30g to place minimal strain on your equipment
• Aluminium alloy housing for resistance to impact and abrasion
Applications
• Instrumentation
• Power distribution
• Mobile equipment
• Power distribution
• Mobile equipment
How large is this product?
This DC-DC converter has compact dimensions of 50.8 (L) x 25.4 (W) x 11mm (D), so it takes up minimal space on your PCB.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 50W |
Input Voltage Nominal | 12 V dc |
Output Current | 4.17A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 10.8 → 13.2V dc |
Package | 2 x 1 in |
Isolation Voltage | 1.5kV dc |
Width | 25.4mm |
Depth | 11mm |
Length | 50.8mm |
Series | TEN 50 |
Load Regulation | 0.005 |
Standards Met | CE Certified |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 91% |