TRACOPOWER TMR 3HI DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 770-2087
- Mfr. Part No.:
- TMR 3-0512HI
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD33.22
(exc. GST)
SGD36.21
(inc. GST)
Units | Per unit |
1 - 2 | SGD33.22 |
3 - 4 | SGD32.23 |
5 + | SGD31.23 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 770-2087
- Mfr. Part No.:
- TMR 3-0512HI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3HI Series
The TMR 3HI series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Regulated outputs
1500 and 3000 V input / output isolation
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Regulated outputs
1500 and 3000 V input / output isolation
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Standards
IEC/EN 60950-1, UL 60950-1
Approvals
UL/cUL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 3W |
Input Voltage Nominal | 5 V dc |
Output Current | 250mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 8 |
Isolation Voltage | 3kV dc |
Depth | 11.1mm |
Length | 21.8mm |
Series | TMR 3HI |
Load Regulation | 0.01 |
Efficiency | 81% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |