TRACOPOWER TMR 3WIE DC-DC Converter, ±12V dc/ ±125mA Output, 4.5 → 18 V dc Input, 3W, Through Hole, +85°C Max
- RS Stock No.:
- 770-2056
- Mfr. Part No.:
- TMR 3-1222WIE
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD25.73
(exc. GST)
SGD28.05
(inc. GST)
Units | Per unit |
1 - 2 | SGD25.73 |
3 - 4 | SGD24.95 |
5 + | SGD24.19 |
- RS Stock No.:
- 770-2056
- Mfr. Part No.:
- TMR 3-1222WIE
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WIE Series
The TMR-3WIE series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 4:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
Wide 4:1 input voltage range
Compact SIP_8 package
Cost optimized design
Temperature range -40℃ to + 85℃
I/O isolation 1600 VDC
Remote On/Off control
3 year product warranty
Compact SIP_8 package
Cost optimized design
Temperature range -40℃ to + 85℃
I/O isolation 1600 VDC
Remote On/Off control
3 year product warranty
Standards
UL/cUL 60950-1, EN 60950-1, IEC 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 4.5 → 18 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | ±125mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP 8 |
Isolation Voltage | 1.5kV dc |
Length | 21.8mm |
Depth | 11.2mm |
Series | TMR 3WIE |
Load Regulation | 0.01 |
Efficiency | 80% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |