TRACOPOWER TRA 3 DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 770-1965
- Mfr. Part No.:
- TRA 3-0511
- Manufacturer:
- TRACOPOWER
64 In stock for delivery within 4 working days
Added
Price Each
SGD16.87
(exc. GST)
SGD18.39
(inc. GST)
Units | Per unit |
1 - 2 | SGD16.87 |
3 - 4 | SGD16.53 |
5 + | SGD16.03 |
- RS Stock No.:
- 770-1965
- Mfr. Part No.:
- TRA 3-0511
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 3 Series
The TRA-3 Series is a family of 3W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These Traco Power semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.
Semi regulated output (load)
Highest power density 3W SIP converter
Industry standard pinout
High efficiency up to 89%
I/O isolation voltage 1000 VDC
Operating temperature range -40℃ to + 85℃
3 year product warranty
Highest power density 3W SIP converter
Industry standard pinout
High efficiency up to 89%
I/O isolation voltage 1000 VDC
Operating temperature range -40℃ to + 85℃
3 year product warranty
Standards
IEC 60950-1, EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 3W |
Input Voltage Nominal | 5 V dc |
Output Current | 600mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 6 |
Isolation Voltage | 1kV dc |
Length | 19.5mm |
Depth | 10.2mm |
Series | TRA 3 |
Load Regulation | 0.08 |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 83% |