Bulgin 6000 Series Buccaneer Series Black, Grey, White, Yellow Plastic Cable Gland, PG13.5 Thread, 4mm Min, 10mm Max,
- RS Stock No.:
- 765-9814
- Mfr. Part No.:
- PXP6088
- Manufacturer:
- Bulgin
522 In stock for delivery within 4 working days
Added
Price Each
SGD4.62
(exc. GST)
SGD5.04
(inc. GST)
Units | Per unit |
1 - 2 | SGD4.62 |
3 - 4 | SGD4.45 |
5 + | SGD4.17 |
- RS Stock No.:
- 765-9814
- Mfr. Part No.:
- PXP6088
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer, 6000 Series Tooling, Cable Glands and Accessories
Bulgin Buccaneer 6000 series tooling and accessories suitable for use with the 6000 series of metal and plastic circular connectors, including a gland pack covering 4-10mm diameter cables, various contact removal tools for differing connector contacts, screening clamp and crimp contact locators.
Bulgin PXP6088 cable glands to suit cable ranges from 4mm to 10mm.
Specifications
Attribute | Value |
---|---|
Thread Size | PG13.5 |
Maximum Cable Diameter | 10mm |
Minimum Cable Diameter | 4mm |
Material | Plastic |
Colour | Black, Grey, White, Yellow |
Series | 6000 Series Buccaneer |
IP Rating | IP66, IP68, IP69K |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Operating Temperature Range | -40 → 120 °C |
Kit Includes | Cable Glands |