- RS Stock No.:
- 765-9808
- Mfr. Part No.:
- PXP6081
- Manufacturer:
- Bulgin
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD6.52
(exc. GST)
SGD7.11
(inc. GST)
Units | Per unit |
1 - 9 | SGD6.52 |
10 - 49 | SGD6.49 |
50 - 99 | SGD6.35 |
100 - 299 | SGD6.07 |
300 + | SGD5.28 |
- RS Stock No.:
- 765-9808
- Mfr. Part No.:
- PXP6081
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer, 6000 Series Sealing Caps, Plastic
A comprehensive range of Bulgin Buccaneer sealing caps for use with the 6000 series plastic, inline flex connectors, flex connectors and chassis connectors. These sealing caps maintain the IP ratings to the unmated circular connectors to prevent the ingress of contact contaminates and to prevent potential contact damage from foreign objects.
Note
Specifications
Attribute | Value |
---|---|
Gender | Male |
Shell Size | 32 |
Series | 6000 |
IP Rating | IP66, IP68, IP69K |
Material | Thermoplastic |
Cord Included | Yes |
Colour | Grey |