- RS Stock No.:
- 765-9851
- Mfr. Part No.:
- SA3542/S
- Manufacturer:
- Bulgin
370 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD23.195
(exc. GST)
SGD25.283
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | SGD23.195 | SGD231.95 |
100 - 490 | SGD23.094 | SGD230.94 |
500 - 990 | SGD22.592 | SGD225.92 |
1000 - 2990 | SGD21.61 | SGD216.10 |
3000 + | SGD18.791 | SGD187.91 |
*price indicative |
- RS Stock No.:
- 765-9851
- Mfr. Part No.:
- SA3542/S
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Socket Contact
The Bulgin 6000 series 16 and 22-contact female circular connector has a wire size of 26AWG to 20AWG. This socket contact connector has a voltage rating of 277VAC/DC current rating of up to 10A per contact. The contact is made of brass and has gold contact plating. It can be used with PXP6000, PXM6000, PXP7000 and PXM7000 Series Power Connectors. Circular connectors are available in interchangeable metal or plastic bodies in USB and Ethernet, signal and mains power versions. This connector is ideal for harsh environment applications where ingress of dust and water must be avoided and ease of connection and space are important considerations.
Note
For crimp locators see: 765-9858 , 765-9848 , 765-9839 and for removal tools see: 765-9854 , 765-9845 and 765-9820
Note
For crimp locators see: 765-9858 , 765-9848 , 765-9839 and for removal tools see: 765-9854 , 765-9845 and 765-9820
Features and Benefits
Crimp termination
Operating temperature is between -400C to 1200C
Operating temperature is between -400C to 1200C
Certifications
IP66 rated
IP68 rated
IP69K rated
IP68 rated
IP69K rated
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 16, 22 |
Wire Size | 26 → 20 AWG |
Termination Method | Crimp |
Series | Buccaneer 6000 |
For Use With | Circular Connector |
Current Rating | 3A |
Contact Plating | Gold |
Voltage Rating | 60 V ac/dc |
Contact Material | Brass |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Mounting Type | Cable Mount, Panel Mount |