- RS Stock No.:
- 765-9842
- Mfr. Part No.:
- SA3542/P
- Manufacturer:
- Bulgin
15660 In stock for delivery within 4 working days
Price Each (In a Pack of 10)
SGD21.888
(exc. GST)
SGD23.858
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | SGD21.888 | SGD218.88 |
100 - 490 | SGD21.793 | SGD217.93 |
500 - 990 | SGD21.319 | SGD213.19 |
1000 - 2990 | SGD20.392 | SGD203.92 |
3000 + | SGD17.732 | SGD177.32 |
*price indicative |
- RS Stock No.:
- 765-9842
- Mfr. Part No.:
- SA3542/P
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 16, 22 |
Wire Size | 26 → 20 AWG |
Termination Method | Crimp |
Series | Buccaneer 6000 |
For Use With | Circular Connector |
Current Rating | 3A |
Contact Plating | Gold |
Voltage Rating | 60 V ac/dc |
Contact Material | Brass |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Mounting Type | Cable Mount, Panel Mount |