- RS Stock No.:
- 765-9794
- Mfr. Part No.:
- PXP6033TP/E
- Manufacturer:
- Bulgin
35 In stock for delivery within 4 working days
Added
Price Each
SGD101.88
(exc. GST)
SGD111.05
(inc. GST)
Units | Per unit |
1 - 9 | SGD101.88 |
10 - 49 | SGD101.44 |
50 - 99 | SGD99.23 |
100 - 299 | SGD94.92 |
300 + | SGD82.54 |
- RS Stock No.:
- 765-9794
- Mfr. Part No.:
- PXP6033TP/E
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer, 6000 Series Ethernet Chassis Connectors, Plastic
Bulgin Buccaneer, 6000 series Ethernet chassis connectors, are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable thermoplastic construction. These Bulgin Buccaneer plastic bodied, Ethernet circular connectors feature a push-pull, secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, with a data rate of up to 100 MHz. All models are highly reliable and excellent quality.
Features & Benefits
30° twist locking
Rewireable flex connector supplied with shielded RJ45
Chassis mount connector is Cat 5e shielded and complete with gasket
Rewireable flex connector supplied with shielded RJ45
Chassis mount connector is Cat 5e shielded and complete with gasket
Note
PXP6033TP/E
Bulgin PX6033TP/E is a CAT 5e front panel mounted ethernet coupler with RJ45 sockets on both ends and earth lead for added protection. This coupler mates with Buccaneer 6000 series RJ45 patch cords, while a standrad ethernet patch cord can be plugged into rear.
Specifications
Attribute | Value |
---|---|
Type | Coupler |
Interface Type | RJ45 Male |
LAN Category | Cat5e |
Shield Type | STP |
Length | 49.2mm |
Diameter | 32mm |
Series | Buccaneer |