- RS Stock No.:
- 765-9791
- Mfr. Part No.:
- PXP6043/A
- Manufacturer:
- Bulgin
47 In stock for delivery within 4 working days
Added
Price Each
SGD33.31
(exc. GST)
SGD36.31
(inc. GST)
Units | Per unit |
1 - 49 | SGD33.31 |
50 - 99 | SGD33.02 |
100 - 249 | SGD32.44 |
250 - 749 | SGD31.03 |
750 + | SGD26.99 |
- RS Stock No.:
- 765-9791
- Mfr. Part No.:
- PXP6043/A
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer, 6000 Series, USB Connector Chassis Connectors, A to B
Bulgin Buccaneer 6000 series USB A to B chassis mount connectors are robust, waterproof, harsh environment circular USB connector assemblies which are suitable for a wide range of dust and water borne environments with a durable thermo plastic construction. These Bulgin Buccaneer plastic bodied, USB connector feature a push-pull, secure, instant latching mechanism with high noise and EMI protection. Suitable for a wide range of harsh environment connector applications, USB 2.0 performance, low and high speed bus connection 1.5Mbs to 480Mbs with a standard hot pluggable 4 pole interface and either sealed A to unsealed B, or sealed B to unsealed A USB connector types.
Features & Benefits
Available in 2 metre, 3 metre and 5 metre lengths
High noise and EMI protection
Push-pull tamperproof locking mechanism
Hot pluggable
Note
Specifications
Attribute | Value |
---|---|
Connector 1 | 5 Pin Socket |
Connector 2 | USB A |
USB Cable Type | USB Cable |
USB Version | USB 2.0 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Sheath Colour | Black |
Mounting Type | Panel Mount |