- RS Stock No.:
- 765-4370
- Mfr. Part No.:
- CF78.UL.15.05
- Manufacturer:
- Igus
Temporarily out of stock - back order for despatch 17/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Reel of 25 Metre(s)
SGD609.62
(exc. GST)
SGD664.49
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | SGD609.62 | SGD24.385 |
*price indicative |
- RS Stock No.:
- 765-4370
- Mfr. Part No.:
- CF78.UL.15.05
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Chainflex® PUR Control Cable CF78
Features and Benefits
For high load requirements
Oil-resistant and coolant-resistant
Flame-retardant in accordance to IEC 332-1, CEI 20-35, FT1
Notch-resistant
Shielded
PVC-free/halogen-free
Core insulation: mechanically high-quality TPE mixture
Especially for freely suspended and gliding travel distances up to 100 m
Oil-resistant and coolant-resistant
Flame-retardant in accordance to IEC 332-1, CEI 20-35, FT1
Notch-resistant
Shielded
PVC-free/halogen-free
Core insulation: mechanically high-quality TPE mixture
Especially for freely suspended and gliding travel distances up to 100 m
Specifications
Attribute | Value |
---|---|
Series | chainflex CF78.UL |
Number of Cores | 5 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 25m |
Cable Shape | Multicore |
Sheath Colour | Grey |
American Wire Gauge | 15 AWG |
Outer Diameter | 10.5mm |
Sheath Material | PUR |
Armoured | No |
Minimum Bend Radius | 4 x D |
Conductor Material | Bare Copper |
Screen Type | Braid |
Maximum Operating Temperature | +80°C |
Earth Cable | Yes |
Voltage Rating | 300/500 V |
Fire Behaviour | Flame Retardant, Halogen Free |
Current Rating | 21 A |
Insulation Material | TPE |
Conductor Resistance | 13.3 Ω/km |
Minimum Operating Temperature | -35°C |
Oil Resistant | Yes |