- RS Stock No.:
- 765-4244
- Mfr. Part No.:
- CF77.UL.05.18.D
- Manufacturer:
- Igus
2 In stock for delivery within 4 working days
Added
Price 1 Reel of 25 Metre(s)
SGD645.15
(exc. GST)
SGD703.21
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | SGD645.15 | SGD25.806 |
*price indicative |
- RS Stock No.:
- 765-4244
- Mfr. Part No.:
- CF77.UL.05.18.D
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Chainflex® PUR Control Cable
Chainflex PUR control cable is designed for high load requirements.
Features and Benefits
Oil-resistant and coolant-resistant
Flame-retardant in accordance to IEC 332-1, CEI 20-35, FT1
Notch-resistant
PVC-free/halogen-free
Core insulation: mechanically high-quality TPE mixture
Especially for freely suspended and gliding travel distances up to 100 m
Flame-retardant in accordance to IEC 332-1, CEI 20-35, FT1
Notch-resistant
PVC-free/halogen-free
Core insulation: mechanically high-quality TPE mixture
Especially for freely suspended and gliding travel distances up to 100 m
Specifications
Attribute | Value |
---|---|
Series | chainflex CF77.UL.D |
Number of Cores | 18 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Unscreened |
Length | 25m |
Sheath Colour | Grey |
Cable Shape | Multicore |
American Wire Gauge | 20 AWG |
Outer Diameter | 12mm |
Sheath Material | PUR |
Maximum Operating Temperature | +80°C |
Conductor Resistance | 39 Ω/km |
Screen Type | Unscreened |
Earth Cable | Yes |
Armoured | No |
Voltage Rating | 300 V |
Conductor Material | Bare Copper |
Minimum Bend Radius | 4 x D |
Oil Resistant | Yes |
Minimum Operating Temperature | -35°C |
Insulation Material | TPE |
Current Rating | 10 A |
Fire Behaviour | Flame Retardant, Halogen Free |