- RS Stock No.:
- 765-4187
- Mfr. Part No.:
- CF6.07.05
- Manufacturer:
- Igus
Temporarily out of stock - back order for despatch 14/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Reel of 25 Metre(s)
SGD426.90
(exc. GST)
SGD465.32
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | SGD426.90 | SGD17.076 |
*price indicative |
- RS Stock No.:
- 765-4187
- Mfr. Part No.:
- CF6.07.05
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Chainflex® PVC Control Cable CF6
The Chainflex® PVC control cable CF6 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes.
Features and Benefits
Shielded
Light oil influence
Indoor applications, but also outdoor ones at temperatures +5 ºC
Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)
Outer jacket tear strip
Strip cables 50% faster
Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)
Light oil influence
Indoor applications, but also outdoor ones at temperatures +5 ºC
Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)
Outer jacket tear strip
Strip cables 50% faster
Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)
Specifications
Attribute | Value |
---|---|
Series | chainflex CF6 |
Number of Cores | 5 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 20m |
Sheath Colour | Green |
Cable Shape | Multicore |
American Wire Gauge | 18 AWG |
Outer Diameter | 9mm |
Sheath Material | PVC |
Conductor Resistance | 26 Ω/km |
Insulation Material | PVC |
Conductor Material | Bare Copper |
Voltage Rating | 300/500 V |
Earth Cable | Yes |
Armoured | No |
Screen Type | Braid |
Maximum Operating Temperature | +70°C |
Current Rating | 12 A |
Minimum Bend Radius | 4 x D |
Oil Resistant | Yes |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -5°C |