- RS Stock No.:
- 765-4086
- Mfr. Part No.:
- CF5.05.18
- Manufacturer:
- Igus
1 In stock for delivery within 4 working days
Added
Price 1 Reel of 25 Metre(s)
SGD607.03
(exc. GST)
SGD661.66
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | SGD607.03 | SGD24.281 |
*price indicative |
- RS Stock No.:
- 765-4086
- Mfr. Part No.:
- CF5.05.18
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Chainflex® PVC Control Cable CF 5
Chainflex® PVC Control Cable CF 5 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes
Features and Benefits
Preferably indoor applications, but also outdoor ones at temperatures +5 ºC
Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)
Temperature moved from -5 ºC to 70 ºC
Without influence of oil
Torsion resistant
Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)
Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)
Temperature moved from -5 ºC to 70 ºC
Without influence of oil
Torsion resistant
Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)
Specifications
Attribute | Value |
---|---|
Series | chainflex CF5 |
Number of Cores | 18 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Unscreened |
Length | 25m |
Cable Shape | Multicore |
Sheath Colour | Green |
American Wire Gauge | 20 AWG |
Outer Diameter | 12.5mm |
Sheath Material | PVC |
Maximum Operating Temperature | +70°C |
Screen Type | Unscreened |
Earth Cable | Yes |
Voltage Rating | 300/500 V |
Conductor Material | Bare Copper |
Insulation Material | PVC |
Minimum Bend Radius | 4 x D |
Conductor Resistance | 39 Ω/km |
Armoured | No |
Oil Resistant | Yes |
Fire Behaviour | Flame Retardant |
Current Rating | 8 A |
Minimum Operating Temperature | -5°C |