- RS Stock No.:
- 765-3901
- Mfr. Part No.:
- CF130.02.07.UL
- Manufacturer:
- Igus
3 In stock for delivery within 4 working days
Added
Price 1 Reel of 25 Metre(s)
SGD145.82
(exc. GST)
SGD158.94
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | SGD145.82 | SGD5.833 |
*price indicative |
- RS Stock No.:
- 765-3901
- Mfr. Part No.:
- CF130.02.07.UL
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Chainflex® PVC Control Cable CF130
Chainflex® PVC control cable is designed for medium load requirements.
Features and Benefits
Silicon-free
Without influence of oil
Not shielded
Torsion resistant
Preferably indoor applications
Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1
Freely suspended travel distances and for gliding applications up to 50 m, Class 2
Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)
Without influence of oil
Not shielded
Torsion resistant
Preferably indoor applications
Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1
Freely suspended travel distances and for gliding applications up to 50 m, Class 2
Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)
Standards
IEC 60332-1-2, CEI 20-35, FT1, VW1
Specifications
Attribute | Value |
---|---|
Series | chainflex CF130.UL |
Number of Cores | 7 |
Cross Sectional Area | 0.25 mm² |
Screened/Unscreened | Unscreened |
Length | 25m |
Cable Shape | Multicore |
Sheath Colour | Grey |
American Wire Gauge | 24 AWG |
Outer Diameter | 6.5mm |
Sheath Material | PVC |
Maximum Operating Temperature | +70°C |
Screen Type | Unscreened |
Earth Cable | No |
Oil Resistant | No |
Minimum Operating Temperature | -5°C |
Fire Behaviour | Flame Retardant |
Current Rating | 5 A |
Insulation Material | TPE |
Conductor Resistance | 79 Ω/km |
Voltage Rating | 300 V |
Conductor Material | Bare Copper |
Minimum Bend Radius | 5 x D |
Armoured | No |