- RS Stock No.:
- 765-3311
- Mfr. Part No.:
- HNP10I-microUSB
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 765-3311
- Mfr. Part No.:
- HNP10I-microUSB
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 10W Plug-in Interchangeable Micro-USB Power Supply Adapter - HNP10I Series
Brought to you under the trusted RS Brand, this plug in micro USB adapter with a 1.5 m cable, that is supplied with 4 interchangeable plugs, enabling worldwide usage. This light weight micro-USB power supply adapter has low standby power consumption, and is suitable for use with the Raspberry Pi computer board and Red Pitaya Open Source Instrument. Other applications for this versatile power supply adapter include wireless communications, peripherals, networking, portable equipment, and telecoms.
Features and Benefits:
Worldwide use
Class II double insulated
Convenient and lightweight
Overload and short circuit protection
Micro-USB connector with 1.5m cable, you do not need a separate USB cable
Low standby current consumption of 0.3W max.
EMC compliance to EN 55022: 2006
Harmonic current compliance to EN 610000-3-2, 3
Suitable for use with Raspberry Pi and Red Pitaya
Worldwide use
Class II double insulated
Convenient and lightweight
Overload and short circuit protection
Micro-USB connector with 1.5m cable, you do not need a separate USB cable
Low standby current consumption of 0.3W max.
EMC compliance to EN 55022: 2006
Harmonic current compliance to EN 610000-3-2, 3
Suitable for use with Raspberry Pi and Red Pitaya
Note
Conforms to Energy-related Product Directive 2009/125/EC.
Standards
cUL 60950, TÜV/GS EN60065, SAA, C-Tick, PSE, FCC, CB:IEC60065, CE LVD EN60950-1
Approvals
cULus, CB, TUV, PSE
Product Application Information
This power supply adapter is ideal for Raspberry Pi computer boards and Red Pitaya Open Source Instruments. Other applications for this versatile power supply adapter include wireless communications, peripherals, networking, portable equipment, and telecoms.
Specifications
Attribute | Value |
---|---|
Plug Type | Interchangeable |
Output Voltage | 5V |
Input Voltage | 100 → 240V ac |
Output Current | 2A |
Maximum Temperature | +40°C |
Output Connector | Micro USB |
Number of Outputs | 1 |
Power Rating | 10W |
Cable Length | 1.5m |
Efficiency | 73.37% |
Standards Met | ErP Compliant |
Width | 41.5mm |
Energy Efficiency Level | V |
Minimum Temperature | -10°C |
Depth | 37mm |
Type | Power Adapter |
Length | 67mm |