Souriau, 8D 1 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 09, Screw Coupling,
- RS Stock No.:
- 764-1901
- Mfr. Part No.:
- 8D5E09F01AN
- Manufacturer:
- Souriau Sunbank by Eaton
6 In stock for delivery within 4 working days
Added
Price Each
SGD467.36
(exc. GST)
SGD509.42
(inc. GST)
Units | Per unit |
1 - 4 | SGD467.36 |
5 - 24 | SGD448.67 |
25 + | SGD429.97 |
- RS Stock No.:
- 764-1901
- Mfr. Part No.:
- 8D5E09F01AN
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Souriau ELIO Fibre Optic Connector, 8D Series Plug , Nickel Plated
Souriau 8D Optical ELIO series plug connectors are aluminium bodied, nickel plated, durable fibre optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These fibre optic plug connectors feature a threaded coupling are scoop proof and have bayonet locking contact inserts. Souriau 8D ELIO fibre optoc connectors have a high resistance to harsh environmental factors such as shock and temperature extremes and offer over 500 mating and unmating operations, these plug connectors have been designed to conform to MIL-DTL-38999 and EN3645 standards.
Shock resistance 300g at 3 ms
Threaded coupling
MIL-DTL-38999 standard shells
No tool needed to install contacts
Hermaphroditic terminals
Threaded coupling
MIL-DTL-38999 standard shells
No tool needed to install contacts
Hermaphroditic terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau ELIO Fibre Optic Connector,8D Series
Souriau 8D Optical ELIO series connectors are durable fibre optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These fibre optic connectors feature a threaded coupling are scoop proof and have bayonet locking contact inserts. Souriau 8D ELIO fibre optoc connectors have a high resistance to harsh environmental factors such as shock and temperature extremes and offer over 500 mating and unmating operations, these connectors have been designed to conform to MIL-DTL-38999 and EN3645 standards.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Gender | Male |
Contact Gender | Male |
Shell Size | 09 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-38999 |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | 8D |
Minimum Operating Temperature | -65°C |
Shell Plating | Nickel |
Contact Material | Fibre Optic |
Maximum Operating Temperature | +125°C |