Souriau, EN3645 55 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 17, Screw Coupling,
- RS Stock No.:
- 764-1869
- Mfr. Part No.:
- EN3645M0EN35MN
- Manufacturer:
- Souriau Sunbank by Eaton
Temporarily out of stock - back order for despatch 07/10/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD311.21
(exc. GST)
SGD339.22
(inc. GST)
Units | Per unit |
1 - 4 | SGD311.21 |
5 - 24 | SGD304.98 |
25 + | SGD298.87 |
- RS Stock No.:
- 764-1869
- Mfr. Part No.:
- EN3645M0EN35MN
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Souria 8D Series EN3645 Square Flange Receptacle Connector,Composite,Threaded
Souriau 8D EN3645 series square flange receptacle connectors are lightweight, composite bodied, nickel plated, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These Mil Spec square flange receptacle connectors feature a threaded coupling are 100% scoop proof and offer RFI-EMi protection and shell to shell continuity when mated. Souriau 8D EN3645 series military spec receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, these receptacle connectors have been designed to conform to MIL-DTL-38999 standard.
High Contact Density
100% scoop proof
Male connector contacts
100% scoop proof
Male connector contacts
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 55 |
Gender | Female |
Contact Gender | Male |
Current Rating | 5A |
Shell Size | 17 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-38999 |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Composite |
Series | EN3645 |
Minimum Operating Temperature | -65°C |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +200°C |
Shell Plating | Nickel |
Contact Plating | Gold over Nickel |