Souriau, 8D 10 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 13, Screw Coupling,
- RS Stock No.:
- 764-1605
- Mfr. Part No.:
- 8D713Z98PN
- Manufacturer:
- Souriau Sunbank by Eaton
Temporarily out of stock - back order for despatch 04/10/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD134.20
(exc. GST)
SGD146.28
(inc. GST)
Units | Per unit |
1 - 4 | SGD134.20 |
5 - 24 | SGD130.17 |
25 + | SGD126.25 |
- RS Stock No.:
- 764-1605
- Mfr. Part No.:
- 8D713Z98PN
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Souriau 8D Series Jam Nut Receptacle,Threaded Coupling, Black Zinc
Souriau 8D series jam nut receptacle connectors, built in accordance to MIL-DTL-38999, are aluminium bodied and black zinc plated durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These jam nut receptacle connectors feature a coupling thread and are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, comes complete with contacts.
High Contact Density
100% scoop proof
Male connector contacts
100% scoop proof
Male connector contacts
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Shell Size | 13 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | 8D |
Contact Material | Copper Alloy |
Shell Plating | Zinc Nickel |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -65°C |