- RS Stock No.:
- 763-0712
- Mfr. Part No.:
- 8N45118551NC
- Manufacturer:
- Souriau Sunbank by Eaton
7 In stock for delivery within 4 working days
Added
Price Each
SGD1,012.28
(exc. GST)
SGD1,103.39
(inc. GST)
Units | Per unit |
1 - 9 | SGD1,012.28 |
10 - 19 | SGD981.91 |
20 - 49 | SGD951.55 |
50 - 99 | SGD931.30 |
100 + | SGD911.06 |
- RS Stock No.:
- 763-0712
- Mfr. Part No.:
- 8N45118551NC
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau Circular Connector
The Souriau 8N45 series 3-poles female nuclear connector has a socket type connection. This connector has a voltage rating of 2000vrms and a current rating is up to 11A per contact. This connector has quick disconnect 1/4 turn bayonet coupling mechanism that gives it quick-connection and disconnection capabilities. The connector shell is made from stainless steel over nickel plating with gold-plated copper alloy contacts. This connector is ideal for non-safety applications within the nuclear industry that demand a robust and hardwearing, such as instrumentation, sensor and test probes.
Souriau 8N45 and 8N45S NC series nuclear connectors for non-safety applications
Souriau 8N45 NC series is a non-safety classified connector for the nuclear industry and the 8N45S NC series is for EPR nuclear reactors, ideal for applications within the nuclear industry that demand a robust and hardwearing connector with high seismic and vibration resistance, such as instrumentation or sensor and test probes amongst others.
Souriau 8N45 and 8N45S NC series nuclear connectors for non-safety applications
Souriau 8N45 NC series is a non-safety classified connector for the nuclear industry and the 8N45S NC series is for EPR nuclear reactors, ideal for applications within the nuclear industry that demand a robust and hardwearing connector with high seismic and vibration resistance, such as instrumentation or sensor and test probes amongst others.
Features and Benefits
Crimp termination
Straight body orientation
Contact resistance is 5Mohm
Durability of 500 mating cycles
High seismic and vibration resistance
Insulation resistance is greater than 5000Mohm
Operation temperature ranges between -40°C and 85°C
Shell size is 11mm
Straight body orientation
Contact resistance is 5Mohm
Durability of 500 mating cycles
High seismic and vibration resistance
Insulation resistance is greater than 5000Mohm
Operation temperature ranges between -40°C and 85°C
Shell size is 11mm
Applications
Sensors
Test and measurement instrumentation
Test and measurement instrumentation
Certifications
IP68 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68, IPX6 |
Current Rating | 11.0A |
Body Orientation | Straight |
Series | 8N45 |
Mating Type | Bayonet |
Shell Size | 11 |
Housing Material | Stainless Steel |
Contact Plating | Gold over Nickel |
Strain Relief | No |
Contact Material | Copper |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |