- RS Stock No.:
- 760-1363
- Mfr. Part No.:
- 8STA61204SA
- Manufacturer:
- Souriau
Discontinued product
- RS Stock No.:
- 760-1363
- Mfr. Part No.:
- 8STA61204SA
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau 8STA Series, Size 12 Plug Connectors
Souriau 8STA series, size 12 plug connectors are derived from MIL-DTL-38999 specifications and developed primarily for the motorsport market. They are durable, lightweight plug connectors with a superb tolerance to vibration, impact and harsh environments. These Souriau 8STA motorsport connectors are small and light weight circular plug connectors suitable for Formula 1, Moto GP, WRC, Nascar, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration.
Souriau 8STA series circular plug connectors size 12 feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click, these motorsport developed 8STA connectors are available with male or female gender contacts in multiple contact layout versions.
Souriau 8STA series circular plug connectors size 12 feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click, these motorsport developed 8STA connectors are available with male or female gender contacts in multiple contact layout versions.
Vibration 147m/s2, 10 to 2000Hz
Shock resistance 300g for 3ms and EIA-364-27
100% scoop proof
EMI-RFI Shielding
Quick mating bayonet lock,1/3 turn
Compact, lightweight design with colour indicator
Body: Aluminium alloy, conductive black zinc plated
Liquid Silicone Rubber seal and insulation
IP67 rated (1 metre for 30 mins. minimum)
Gold plated copper alloy contacts.
Supplied complete with contacts and extraction tool
Shock resistance 300g for 3ms and EIA-364-27
100% scoop proof
EMI-RFI Shielding
Quick mating bayonet lock,1/3 turn
Compact, lightweight design with colour indicator
Body: Aluminium alloy, conductive black zinc plated
Liquid Silicone Rubber seal and insulation
IP67 rated (1 metre for 30 mins. minimum)
Gold plated copper alloy contacts.
Supplied complete with contacts and extraction tool
Souriau 8STA Series Motorsport Connectors
The Souriau 8STA series range of connectors were developed primarily for the motorsport market, durable, lightweight plug and receptacle connectors with a superb tolerance to vibration, impact and harsh environments. Souriau 8STA motorsport connectors are small and light weight circular connectors suitable for Formula 1, Moto GP, WRC, Nascar, World Super Bikes, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series circular motorsport connectors feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp, PC Tail |
IP Rating | IP67 |
Current Rating | 13A |
Body Orientation | Straight |
Series | 8STA |
Mating Type | Bayonet |
Shell Size | 12mm |
Housing Material | Aluminium |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -55°C |