Souriau Connector, 1 Contacts, Panel Mount, Socket, Male, IP67, 8STA Series
- RS Stock No.:
- 760-0907
- Mfr. Part No.:
- 8STA01201PN261
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 760-0907
- Mfr. Part No.:
- 8STA01201PN261
- Manufacturer:
- Souriau Sunbank by Eaton
- COO (Country of Origin):
- FR
Souriau 8STA Series, Size 12 Oval Flange Power Receptacle Connectors
Souriau 8STA series, size 12 oval flange circular receptacle power connectors are derived from MIL-DTL-38999 specifications and developed primarily for the motorsport connector market, durable, lightweight receptacle connectors with a superb tolerance to vibration, impact and harsh environments. These Souriau 8STA motorsport power connectors are small and light weight circular receptacle connectors suitable for Formula 1, Moto GP, WRC, Nascar, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series oval flange circular receptacle power connectors size 12 feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click, these motorsport developed 8STA connectors are available with male or female gender contact.
Vibration 147m/s2, 10 to 2000Hz
Quick mating bayonet lock, 1/3 turn
Current rating up to 200A continuous
Compact, light weight design with colour indicator
Body: aluminium alloy with conductive black zinc plated
IP67 rated (1 metre for 30 mins. minimum)
Grommet and seal, liquid silicone rubber
Gold plated copper alloy contact
Supplied complete with contact
Quick mating bayonet lock, 1/3 turn
Current rating up to 200A continuous
Compact, light weight design with colour indicator
Body: aluminium alloy with conductive black zinc plated
IP67 rated (1 metre for 30 mins. minimum)
Grommet and seal, liquid silicone rubber
Gold plated copper alloy contact
Supplied complete with contact
Note
Pneumatic tool required for these connectors. Contact extraction tool M81969/14-07 will be required to remove contacts from this connector.
Souriau 8STA Series Motorsport Connectors
The Souriau 8STA series range of connectors were developed primarily for the motorsport market, durable, lightweight plug and receptacle connectors with a superb tolerance to vibration, impact and harsh environments. Souriau 8STA motorsport connectors are small and light weight circular connectors suitable for Formula 1, Moto GP, WRC, Nascar, World Super Bikes, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series circular motorsport connectors feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click.
Attribute | Value |
---|---|
Number of Contacts | 1 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 80.0A |
Body Orientation | Straight |
Series | 8STA |
Mating Type | Bayonet |
Shell Size | 12 |
Housing Material | Aluminium |
Contact Plating | Gold |
Minimum Operating Temperature | -55.0°C |
Contact Material | Copper |
Maximum Operating Temperature | 175.0°C |