Igus E200, e-chain Black Cable Chain - Flexible Slot, W94.4 mm x D35mm, L1m, 55 mm Min. Bend Radius, Igumid NB
- RS Stock No.:
- 757-7484
- Mfr. Part No.:
- E200.2/35.055.0
- Manufacturer:
- Igus
11 In stock for delivery within 4 working days
Added
Price Each
SGD76.86
(exc. GST)
SGD83.78
(inc. GST)
Units | Per unit |
1 - 49 | SGD76.86 |
50 + | SGD74.55 |
- RS Stock No.:
- 757-7484
- Mfr. Part No.:
- E200.2/35.055.0
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Specifications
Attribute | Value |
---|---|
Width | 94.4 mm |
Depth | 35mm |
Trunking/Chain Type | Cable Chain |
Colour | Black |
Material | Igumid NB |
Length | 1m |
Slot Type | Flexible |
Minimum Bend Radius | 55 mm |
Fire Behaviour | Flame Retardant, Self-extinguishing |
Series | E200, e-chain |