- RS Stock No.:
- 755-9091
- Mfr. Part No.:
- 114.3.12P
- Manufacturer:
- Igus
138 In stock for delivery within 4 working days
Added
Price 1 Pair
SGD15.40
(exc. GST)
SGD16.79
(inc. GST)
Pair(s) | Per Pair |
1 - 4 | SGD15.40 |
5 + | SGD15.02 |
- RS Stock No.:
- 755-9091
- Mfr. Part No.:
- 114.3.12P
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Cable Chain Mounting Bracket |
Material | Plastic |
Width | 49.3 mm |
Series | 14, E14, e-chain, Z14 |