TRACOPOWER TEN 6WIN HI DC-DC Converter, 12V dc/ 500mA Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C Max
- RS Stock No.:
- 755-3687
- Mfr. Part No.:
- TEN 6-2412WIN-HI
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 13/05/2026, delivery within 4 working days from despatch date
Added
Price Each
SGD43.05
(exc. GST)
SGD46.92
(inc. GST)
Units | Per unit |
1 - 2 | SGD43.05 |
3 - 4 | SGD41.76 |
5 + | SGD40.47 |
- RS Stock No.:
- 755-3687
- Mfr. Part No.:
- TEN 6-2412WIN-HI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 6W Isolated DIP24 DC/DC Converters - TEN 6WIN Series
TEN 6WIN Series 6W isolated DIP24 DC/DC converters with a wide 4:1 input voltage range, an optimized cost/performance ratio and a high efficiency. These TEN 6WIN Series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.
4:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500 VDC and 3000 VDC (WIN-HI versions only) I/O isolation
Industry standard pinout
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500 VDC and 3000 VDC (WIN-HI versions only) I/O isolation
Industry standard pinout
Note
MTBF: MIL-HDBK-217F
Derating: 3.3 & 5Vdc models - 2.5 %/K above +60°C, other models 3.3 %/K above +70°C
The load regulation for dual output models will be 3.0% where a 50%/100% unbalanced load is drawn.
Derating: 3.3 & 5Vdc models - 2.5 %/K above +60°C, other models 3.3 %/K above +70°C
The load regulation for dual output models will be 3.0% where a 50%/100% unbalanced load is drawn.
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | 500mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 3kV dc |
Length | 31.8mm |
Depth | 10.2mm |
Series | TEN 6WIN HI |
Load Regulation | ±1.2% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 84% |