TRACOPOWER TEN 6WIN DC-DC Converter, 5V dc/ 1.2A Output, 18 → 75 V dc Input, 6W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 755-3652
- Mfr. Part No.:
- TEN 6-4811WIN
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 19/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD32.00
(exc. GST)
SGD34.88
(inc. GST)
Units | Per unit |
1 - 2 | SGD32.00 |
3 - 4 | SGD31.34 |
5 + | SGD30.42 |
- RS Stock No.:
- 755-3652
- Mfr. Part No.:
- TEN 6-4811WIN
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, ±1.2% Load Regulation, 48V DC Nominal Input Voltage - TEN 6WIN Series - TEN 6-4811WIN
Need to get the right current for low-voltage applications? Pick this DC-DC converter from Traco Power. It takes inputs from 18 to 75V DC and outputs 5V DC to keep your kit running smoothly. The unit's DIP-24 package has two rows of connecting pins that achieve a secure hold to your PCB. The casing insulates electrically live components for shock-free handling during installation. An internal filter blocks radio frequency disturbances so you can rely on EN55022 Class A signal clarity.
Features & Benefits
• Steady performance in a broad temperature range between -40°C and +85°C
• 1.5kV DC isolation separates incoming and outgoing circuits for improved electrical safety
• 6W power rating for energy efficiency
• 1.5kV DC isolation separates incoming and outgoing circuits for improved electrical safety
• 6W power rating for energy efficiency
Applications
• Medical devices
• Consumer electronics
• Telecommunications networks
• Consumer electronics
• Telecommunications networks
How do I install this DC-DC converter?
The component is easy to install – just line up the pins with the corresponding holes on your PCB, punch them through and solder them in place.
Is this converter a practical replacement part?
Yes, the device's encasement makes it a handy, drop-in replacement part because everything's pre-assembled and ready to go.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 6W |
Input Voltage Nominal | 48 V dc |
Output Current | 1.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 31.8mm |
Depth | 10.2mm |
Series | TEN 6WIN |
Load Regulation | ±1.2% |
Minimum Temperature | -40°C |
Efficiency | 80% |
Maximum Temperature | +85°C |