TRACOPOWER TEN 6WIN DC-DC Converter, 5V dc/ 1.2A Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 755-3633
- Mfr. Part No.:
- TEN 6-2411WIN
- Manufacturer:
- TRACOPOWER
149 In stock for delivery within 4 working days
Added
Price Each
SGD32.00
(exc. GST)
SGD34.88
(inc. GST)
Units | Per unit |
1 - 2 | SGD32.00 |
3 - 4 | SGD31.33 |
5 + | SGD30.40 |
- RS Stock No.:
- 755-3633
- Mfr. Part No.:
- TEN 6-2411WIN
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, Single Output, 1.5kV DC Isolation - TEN 6WIN Series - TEN 6-2411WIN
Run a stable 5V DC input to your connected device with this DC-DC converter from Traco Power. It's comfortable when energising low-power equipment up to 6W and takes in a wide voltage range between 9 and 36V DC. You can rest assured that continuous short-circuit protection safeguards your equipment if a power surge occurs. Automatic recovery returns it to active duty when the fault passes, getting you back on track in a flash. This unit has the stamina to perform in extreme environments, thanks to an operating temperature range between -40°C and +85°C.
Features & Benefits
• 80% efficiency keeps waste to a minimum
• Space-efficient dimensions of 31.8 (L) x 20.3 (W) x 10.2mm (D) fit neatly into tight areas
• UL 94-V0-rated housing boosts safety as it self-extinguishes in under 10 seconds if it catches alight
• Through-hole mounting provides a secure and permanent fix that handles high-vibration environments
• ±1.2% load regulation means consistent power for optimal performance
• Space-efficient dimensions of 31.8 (L) x 20.3 (W) x 10.2mm (D) fit neatly into tight areas
• UL 94-V0-rated housing boosts safety as it self-extinguishes in under 10 seconds if it catches alight
• Through-hole mounting provides a secure and permanent fix that handles high-vibration environments
• ±1.2% load regulation means consistent power for optimal performance
Applications
• Industrial power supplies
• Data centres
• Medical equipment
• Renewable energy installations
• Data centres
• Medical equipment
• Renewable energy installations
What's the lifespan of this converter?
This DC-DC converter delivers a mean time between failures of over 800,000 hours, making it a dependable long-term option.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Width | 20.3mm |
Length | 31.8mm |
Depth | 10.2mm |
Series | TEN 6WIN |
Load Regulation | ±1.2% |
Standards Met | IEC/EN 62368-1 |
Efficiency | 80% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |