TRACOPOWER TEN 6WIN DC-DC Converter, 3.3V dc/ 1.2A Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 755-3630
- Mfr. Part No.:
- TEN 6-2410WIN
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD32.00
(exc. GST)
SGD34.88
(inc. GST)
Units | Per unit |
1 - 2 | SGD32.00 |
3 - 4 | SGD31.19 |
5 + | SGD30.40 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 755-3630
- Mfr. Part No.:
- TEN 6-2410WIN
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 470μF Capacitive Load, 1500V DC Insulation - TEN 6WIN Series - TEN 6-2410WIN
Looking for a compact current converter that's easy to drop into your existing setup? Grab this DC-DC converter from Traco Power. It's a shoo-in for tight spaces, thanks to space-efficient dimensions of 31.8 (L) x 20.3 (W) x 10.2mm (D). This component isn't fussy – it takes input voltages between 9 and 36V DC to deliver a reliable 3.3V DC output. A 77% efficiency rating tells you that minimal energy is lost as heat. As you install the unit using secure through-hole mounting, you can be sure of solid performance, even in high-vibration settings.
Features & Benefits
• ±1.2% load regulation keeps voltages consistent for dependable performance
• Continuous short-circuit protection prevents electrical surges from damaging your equipment
• Mean time between failures of more than 800,000 hours for a long service life
• UL 94-V0-rated housing self-extinguishes within 10 seconds in the event of a fire
• Continuous short-circuit protection prevents electrical surges from damaging your equipment
• Mean time between failures of more than 800,000 hours for a long service life
• UL 94-V0-rated housing self-extinguishes within 10 seconds in the event of a fire
Applications
• Telecommunications networks
• Factory automation
• Home computing
• Automotive electronics
• Factory automation
• Home computing
• Automotive electronics
Can I use this device in harsh industrial conditions?
Yes. You can count on this DC-DC converter to function in operating temperatures between -40°C and +85°C, so it's ideal for use in demanding settings.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 31.8mm |
Width | 20.3mm |
Depth | 10.2mm |
Series | TEN 6WIN |
Load Regulation | ±1.2% |
Standards Met | IEC/EN 62368-1 |
Maximum Temperature | +85°C |
Efficiency | 77% |
Minimum Temperature | -40°C |