TRACOPOWER TEN 6N DC-DC Converter, ±5V dc/ ±500mA Output, 18 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 755-3615
- Mfr. Part No.:
- TEN 6-2421N
- Manufacturer:
- TRACOPOWER
6 In stock for delivery within 4 working days
Added
Price Each
SGD32.91
(exc. GST)
SGD35.87
(inc. GST)
Units | Per unit |
1 - 2 | SGD32.91 |
3 - 4 | SGD32.21 |
5 + | SGD31.25 |
- RS Stock No.:
- 755-3615
- Mfr. Part No.:
- TEN 6-2421N
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 6W Isolated DIP24 DC/DC Converters - TEN 6N Series
TEN 6N series 6W isolated DIP24 DC/DC converters with an optimized cost/performance ratio and a high efficiency. These TEN 6N series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.
2:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500VDC I/O isolation
Industry standard pinout
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500VDC I/O isolation
Industry standard pinout
Note
MTBF: MIL-HDBK-217F
Derating: 3.3 & 5 Vdc models - 2.5 %/K above +60°C, other models 3.3 %/K above +70°C
The load regulation for dual output models will be 3.0% where a 50%/100% unbalanced load is drawn
Derating: 3.3 & 5 Vdc models - 2.5 %/K above +60°C, other models 3.3 %/K above +70°C
The load regulation for dual output models will be 3.0% where a 50%/100% unbalanced load is drawn
Standards
UL/cUL 60950-1, IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | ±500mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 31.8mm |
Depth | 10.2mm |
Series | TEN 6N |
Load Regulation | ±3% |
Maximum Temperature | +85°C |
Efficiency | 80% |
Minimum Temperature | -40°C |