TRACOPOWER TEN 6N DC-DC Converter, 15V dc/ 400mA Output, 18 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 755-3598
- Mfr. Part No.:
- TEN 6-2413N
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD29.96
(exc. GST)
SGD32.66
(inc. GST)
Units | Per unit |
1 - 2 | SGD29.96 |
3 - 4 | SGD29.34 |
5 + | SGD28.48 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 755-3598
- Mfr. Part No.:
- TEN 6-2413N
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1.5kV DC Isolation Voltage, ±1.2% Load Regulation - TEN 6N Series - TEN 6-2413N
Ensure the right level of energy reaches your circuit using this DC-DC converter from Traco Power. It changes an input voltage between 18 and 36V DC into a stable output of 15V DC. As the unit has an internal filter, it meets EN 55022 class A standards for clear signal quality in IT equipment. Low output ripple and noise of 80mV pk-pk means signal interference isn't a problem. An energy efficiency rating of 84% means there's no need to install a heat sink.
Features & Benefits
• Mean time between failures of over 1 million hours assures you of long-term performance
• Continuous short-circuit and overload protection to handle fault currents
• Voltage set accuracy of ±2% to minimise conversion errors
• Withstands harsh environments thanks to an operating temperature range of -40°C to +85°C
• Continuous short-circuit and overload protection to handle fault currents
• Voltage set accuracy of ±2% to minimise conversion errors
• Withstands harsh environments thanks to an operating temperature range of -40°C to +85°C
Applications
• Gaming systems
• HVAC equipment
• Household appliances
• Data centres
• HVAC equipment
• Household appliances
• Data centres
Is this converter insulated?
Yes. Its non-conductive plastic housing delivers insulation protection to prevent damage from electrical hazards.
How do I mount the converter?
You can mount it quickly by slotting the pins through holes in your board and soldering them in place.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | 400mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Width | 20.3mm |
Length | 31.8mm |
Series | TEN 6N |
Load Regulation | ±1.2% |
Standards Met | IEC/UL 60950-1 |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 84% |