TRACOPOWER TEN 6N DC-DC Converter, 3.3V dc/ 1.2A Output, 9 → 18 V dc Input, 6W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 755-3564
- Mfr. Part No.:
- TEN 6-1210N
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD30.04
(exc. GST)
SGD32.74
(inc. GST)
Units | Per unit |
1 - 2 | SGD30.04 |
3 - 4 | SGD29.52 |
5 + | SGD28.97 |
- RS Stock No.:
- 755-3564
- Mfr. Part No.:
- TEN 6-1210N
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 6W Isolated DIP24 DC/DC Converters - TEN 6N Series
TEN 6N series 6W isolated DIP24 DC/DC converters with an optimized cost/performance ratio and a high efficiency. These TEN 6N series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.
2:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500VDC I/O isolation
Industry standard pinout
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500VDC I/O isolation
Industry standard pinout
Note
MTBF: MIL-HDBK-217F
Derating: 3.3 & 5 Vdc models - 2.5 %/K above +60°C, other models 3.3 %/K above +70°C
The load regulation for dual output models will be 3.0% where a 50%/100% unbalanced load is drawn
Derating: 3.3 & 5 Vdc models - 2.5 %/K above +60°C, other models 3.3 %/K above +70°C
The load regulation for dual output models will be 3.0% where a 50%/100% unbalanced load is drawn
Standards
UL/cUL 60950-1, IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 6W |
Input Voltage Nominal | 12 V dc |
Output Current | 1.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Length | 31.8mm |
Series | TEN 6N |
Load Regulation | ±1.2% |
Minimum Temperature | -40°C |
Efficiency | 75% |
Maximum Temperature | +85°C |