TRACOPOWER TMR 6 DC-DC Converter, 3.3V dc/ 1.3A Output, 36 → 75 V dc Input, 6W, Through Hole, +70°C Max Temp
- RS Stock No.:
- 755-3517
- Mfr. Part No.:
- TMR 6-4810
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 27/09/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD32.61
(exc. GST)
SGD35.54
(inc. GST)
Units | Per unit |
1 - 2 | SGD32.61 |
3 - 4 | SGD31.63 |
5 + | SGD30.66 |
- RS Stock No.:
- 755-3517
- Mfr. Part No.:
- TMR 6-4810
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, ±1% Load Regulation, 1.5kV DC Isolation Voltage - TMR 6 Series - TMR 6-4810
When you need to downsize the footprint of your components, this DC-DC converter from Traco Power steps up to the mark. It comes in a compact SIP-8 package, which means it only takes up 2cm² of board space. Housed in a light and durable plastic case, it weighs in at a barely-there 4.8g. This makes the converter a no-brainer for space-saving and portable applications such as robotics and peripheral equipment. A hefty output of 3.3V DC allows the unit to power standard chips and drives in computers and electronic devices.
Features & Benefits
• Remote on/off feature gives you easy control and helps save power
• Functional isolation keeps the input and output separated to prevent electrical damage
• Continuous short-circuit protection safeguards against faults
• Performs reliably at temperatures between -40°C and +78°C to handle the challenges of plant environments
• Functional isolation keeps the input and output separated to prevent electrical damage
• Continuous short-circuit protection safeguards against faults
• Performs reliably at temperatures between -40°C and +78°C to handle the challenges of plant environments
Applications
• Communications systems
• Industrial networks
• Factory automation
• Process control
• Industrial networks
• Factory automation
• Process control
What's the benefit of the converter's 36 to 75V DC input?
The wide input between 36 and 75V DC enables this DC-DC converter to take power from both battery systems and industrial circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 6W |
Input Voltage Nominal | 48 V dc |
Output Current | 1.3A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1.5kV dc |
Width | 9.1mm |
Length | 21.8mm |
Depth | 11.2mm |
Series | TMR 6 |
Load Regulation | ±1% |
Efficiency | 83% |
Standards Met | EN 60950-1 |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |