TRACOPOWER TMR 6 DC-DC Converter, 15V dc/ 400mA Output, 9 → 18 V dc Input, 6W, Through Hole, +70°C Max Temp
- RS Stock No.:
- 755-3494
- Mfr. Part No.:
- TMR 6-1213
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 13/09/2024, delivery within 4 working days from despatch date
Price Each
SGD32.61
(exc. GST)
SGD35.54
(inc. GST)
units | Per unit |
1 - 2 | SGD32.61 |
3 - 4 | SGD31.63 |
5 + | SGD30.65 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 755-3494
- Mfr. Part No.:
- TMR 6-1213
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6 Series
TMR 6 series 6W isolated DC/DC converters with regulated output and an ultra-compact SMD SIP-8 package with a small 2.0cm2 footprint. These 6W isolated TMR 6 series DC/DC converters have a high power density, a high efficiency of up to 84 % and remote On/Off control. The compact dimensions of these DC/DC converters make them ideal for use in space critical applications.
Ultra compact SIP-8 package
2:1 input voltage range
High efficiency of up to 84%
Indefinite short-circuit protection
Full SMD design
I/O isolation 1500 VDC
Remote On/Off control
2:1 input voltage range
High efficiency of up to 84%
Indefinite short-circuit protection
Full SMD design
I/O isolation 1500 VDC
Remote On/Off control
Note
MTBF: MIL-HDBK-217F @ +25°C
Derating: 3.3 %/K above 55°C
The load regulation for dual output models will be 5.0% where a 25%/100% unbalanced load is drawn
Derating: 3.3 %/K above 55°C
The load regulation for dual output models will be 5.0% where a 25%/100% unbalanced load is drawn
Standards
IEC/EN 60950-1, UL 60950-1
Approvals
cULus
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 6W |
Input Voltage Nominal | 12 V dc |
Output Current | 400mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1.5kV dc |
Length | 21.8mm |
Depth | 11.2mm |
Series | TMR 6 |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Efficiency | 83% |