TRACOPOWER Switching Regulator, Surface Mount, ±5V dc Output Voltage, 4.6 → 31 V dc, 6.5 → 42 V dc Input
- RS Stock No.:
- 755-3441
- Mfr. Part No.:
- TSRN 1-2450SM
- Manufacturer:
- TRACOPOWER
68 In stock for delivery within 4 working days
Added
Price Each
SGD16.77
(exc. GST)
SGD18.28
(inc. GST)
Units | Per unit |
1 - 2 | SGD16.77 |
3 - 14 | SGD16.44 |
15 + | SGD16.11 |
- RS Stock No.:
- 755-3441
- Mfr. Part No.:
- TSRN 1-2450SM
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Regulator, SMD Package, Single Output - TRSN 1SM Series - TSRN 1-2450SM
Looking for a fuss-free way to step down direct current in your electrical circuit? Pick up this power switching regulator from Traco Power. It delivers a 5V DC output from a wide input voltage between 6.5 and 42V DC. Line and load regulation of 0.2% and 0.6% result in fewer ups and downs, so you get reliable and smooth performance. As the unit achieves 92% efficiency, it's an energy-conscious option.
Features & Benefits
• Mean time between failures of 14 million hours for dependable long-term performance
• Compact dimensions of 15.2 (L) x 9.3 (W) x 7.6mm (D) save space in your system
• Low ripple and noise of 50mV Pk-Pk for consistent output
• Performs reliably in temperatures between -40°C and +85°C
• Passes EN 61373 standard for shock and vibration safety, so can be used in the railway industry
• Compact dimensions of 15.2 (L) x 9.3 (W) x 7.6mm (D) save space in your system
• Low ripple and noise of 50mV Pk-Pk for consistent output
• Performs reliably in temperatures between -40°C and +85°C
• Passes EN 61373 standard for shock and vibration safety, so can be used in the railway industry
Applications
• Medical and healthcare equipment
• Factory automation
• Robotic systems
• Factory automation
• Robotic systems
How much does this component weigh?
This device only weighs 1.7g, so it's a light option that doesn't add unnecessary strain to your setup.
Is this regulator fire-safe?
Yes. This device's housing is rated UL 94 V-0, meaning it stops burning in less than ten seconds to reduce the risk of fire spreading.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Output Current | 1 A, 400 mA |
Input Voltage | 4.6 → 31 V dc, 6.5 → 42 V dc |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package | SMD |
Efficiency | 78%, 83% |
Ripple And Noise | 50mV Pk-Pk |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Series | TSRN 1SM |
Line Regulation | ±0.2% |
MTBF | 6000000h |
Load Regulation | ±0.6% |
Standards Met | CE |
Width | 9.3mm |
Application | Energy Sensitive |
Weight | 1.7kg |
Output Voltage Adjustment Range | 2.5 → 8V dc |
Depth | 7.2mm |
Length | 15.2mm |