TRACOPOWER Switching Regulator, Through Hole, ±6.5V dc Output Voltage, 8 → 29 V dc, 8 → 42 V dc Input
- RS Stock No.:
- 755-3431
- Mfr. Part No.:
- TSRN 1-2465A
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 13/09/2024, delivery within 4 working days from despatch date
Price Each
SGD20.37
(exc. GST)
SGD22.20
(inc. GST)
units | Per unit |
1 - 2 | SGD20.37 |
3 - 14 | SGD19.97 |
15 + | SGD16.43 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 755-3431
- Mfr. Part No.:
- TSRN 1-2465A
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1A SIP Step Down Switching Regulator - TSRN-1 Series
TSRN-1 Series 1A step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1 Series 1A step-down switching regulators are suitable for positive and negative output circuits (please refer to table for additional data). Excellent line and load regulation and a low standby current makes these TSRN-1 switching regulators ideal for use in energy sensitive applications.
Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Over-temperature and short circuit protection
Low standby current: 1 mA for <= 3.3 Vdc output models, 3 mA for >= 5.0 Vdc ouput models
SIP package fits existing TO-220 footprint
Pin compatible with LMxx linear regulators
Built in filter capacitors
No heat-sink required
Over-temperature and short circuit protection
Low standby current: 1 mA for <= 3.3 Vdc output models, 3 mA for >= 5.0 Vdc ouput models
SIP package fits existing TO-220 footprint
Pin compatible with LMxx linear regulators
Note
Part numbers: TSRN 1-xxxx have straight pins
Part numbers: TSRN 1-xxxxA have angular pins
MTBF: MIL-HDBK-217 @ +25°C
Derating: 2.7 %/K above +70°C
For input voltages higher then 36 Vdc an input capacitor 22 μF/ 50 V is required
Part numbers: TSRN 1-xxxxA have angular pins
MTBF: MIL-HDBK-217 @ +25°C
Derating: 2.7 %/K above +70°C
For input voltages higher then 36 Vdc an input capacitor 22 μF/ 50 V is required
Specifications
Attribute | Value |
---|---|
Output Voltage | ±6.5V dc |
Output Current | 1 A, 300 mA |
Input Voltage | 8 → 29 V dc, 8 → 42 V dc |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP |
Efficiency | 80%, 86% |
Ripple And Noise | 50mV Pk-Pk |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Line Regulation | ±0.2% |
Width | 7.5mm |
Depth | 10.2mm |
MTBF | 6000000h |
Weight | 1.9kg |
Length | 11.7mm |
Load Regulation | ±0.4% |