TRACOPOWER Switching Regulator, Through Hole, ±3.3V dc Output Voltage, 4.6 → 32 V dc, 4.6 → 42 V dc Input
- RS Stock No.:
- 755-3429
- Mfr. Part No.:
- TSRN 1-2433A
- Manufacturer:
- TRACOPOWER
6 In stock for delivery within 4 working days
Added
Price Each
SGD20.30
(exc. GST)
SGD22.13
(inc. GST)
Units | Per unit |
1 - 2 | SGD20.30 |
3 - 4 | SGD19.68 |
5 + | SGD19.09 |
- RS Stock No.:
- 755-3429
- Mfr. Part No.:
- TSRN 1-2433A
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Regulator, +85 °C Maximum Temperature, -40 °C Minimum Temperature - TSRN 1-2433A
This Traco Power switching regulator serves as a high efficiency power supply and DC voltage regulator, ensuring reliable performance for various applications across different industries.
Features & Benefits
• Through hole mounting for secure installation
• Low ripple and noise for clean power output
• Compact SIP package for space saving design
• Wide input voltage range for versatile compatibility
• Reliable MTBF of 6000000 h for long term use
• Regulated output voltage of ±3.3 V dc for consistent power delivery
• Low ripple and noise for clean power output
• Compact SIP package for space saving design
• Wide input voltage range for versatile compatibility
• Reliable MTBF of 6000000 h for long term use
• Regulated output voltage of ±3.3 V dc for consistent power delivery
Applications
• Ideal for automation systems requiring precise power regulation
• Suitable for electronics projects demanding efficiency and stability
• Perfect for electrical setups where low ripple and noise are critical
• Essential for mechanical applications needing reliable power sources
• Suitable for electronics projects demanding efficiency and stability
• Perfect for electrical setups where low ripple and noise are critical
• Essential for mechanical applications needing reliable power sources
Can it provide stable power output for automation systems?
Yes, the Traco Power switching regulator ensures precision in power management, making it ideal for automation applications.
Will it fit securely in electronics projects with its through hole mounting feature?
Yes, the through hole mounting design of this regulator ensures a stable installation in various electronic setups.
Is it suitable for applications that require low ripple and noise?
Yes, the Traco Power switching regulator offers low ripple and noise levels, making it perfect for setups where clean power is essential.
Can it handle a wide input voltage range for different electrical requirements?
Yes, this regulator provides a wide input voltage range, ensuring compatibility with various electrical specifications.
Does it come with a reliable MTBF for long-term performance assurance?
Yes, with an MTBF of 6000000 h, this Traco Power switching regulator guarantees reliability in power delivery over an extended period.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±3.3V dc |
Output Current | 1 A, 600 mA |
Input Voltage | 4.6 → 32 V dc, 4.6 → 42 V dc |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP |
Efficiency | 77%, 79% |
Ripple And Noise | 50mV Pk-Pk |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Series | TSRN 1 |
Line Regulation | ±0.2% |
Depth | 10.2mm |
MTBF | 6000000h |
Load Regulation | ±0.4% |
Length | 11.7mm |
Weight | 1.9g |
Protection Features | Short Circuit Protection |
Width | 7.5mm |