TRACOPOWER Switching Regulator, Through Hole, ±12V dc Output Voltage, 13.5 → 36V dc Input Voltage, 1A Output
- RS Stock No.:
- 755-3413
- Mfr. Part No.:
- TSRN 1-24120
- Manufacturer:
- TRACOPOWER
67 In stock for delivery within 4 working days
Added
Price Each
SGD17.46
(exc. GST)
SGD19.03
(inc. GST)
Units | Per unit |
1 - 2 | SGD17.46 |
3 - 4 | SGD17.10 |
5 + | SGD16.60 |
- RS Stock No.:
- 755-3413
- Mfr. Part No.:
- TSRN 1-24120
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Regulator, SIP Format, 1.9kg Weight - TSRN 1 Series - TSRN 1-24120
Get your equipment up and running with this switching regulator from Traco Power. It's a step-down converter that changes an input current of between 13.5 and 42V DC into a 12V DC output. This assembly offers ±0.2% line regulation and ±0.4% load regulation to keep performance on the straight and narrow. You can rest assured that it's built to last, thanks to a high mean time between failures of six million hours. Its through-hole mounting style is ideal in high-vibration environments as it achieves an unshakeable and permanent bond.
Features & Benefits
Compact dimensions of 11.7 (L) x 7.5 (W) x 10.2mm (D) make it a space-saving option
Reliable performance in temperatures between -40°C and +85°C suits use in harsh industrial conditions
Up to 95% efficiency indicates minimal waste during conversion
Reliable performance in temperatures between -40°C and +85°C suits use in harsh industrial conditions
Up to 95% efficiency indicates minimal waste during conversion
Applications
Medical equipment
Communication and IT networks
Building automation
Communication and IT networks
Building automation
Do I need to use a heat sink with this switching regulator?
No. There's no need for a heat sink with this regulator. Due to its high efficiency, it doesn't produce excess thermal energy and is cooled by free air.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Output Current | 1A |
Input Voltage | 13.5 → 36V dc |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP 3 |
Efficiency | 95% |
Ripple And Noise | 75mV Pk-Pk |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Series | TSRN 1 |
Line Regulation | ±0.2% |
MTBF | 20000kh |
Special Features | 3-Years Warranty |
Load Regulation | ±0.4% |
Maximum Input Current | 3mA |
Switching Frequency Range | 464 → 696kHz |
Depth | 10.2mm |
Power Signal Conversion Type | DC-DC |
Weight | 1.9kg |
Application | Energy Sensitive |
Width | 7.5mm |
Length | 11.7mm |
Protection Features | Short Circuit Protection |