TRACOPOWER Switching Regulator, Through Hole, ±5V dc Output Voltage, 6.5 → 31 V dc, 6.5 → 42 V dc Input
- RS Stock No.:
- 755-3407
- Mfr. Part No.:
- TSRN 1-2450
- Manufacturer:
- TRACOPOWER
38 In stock for delivery within 4 working days
Added
Price Each
SGD16.64
(exc. GST)
SGD18.14
(inc. GST)
Units | Per unit |
1 - 2 | SGD16.64 |
3 - 4 | SGD16.23 |
5 + | SGD15.80 |
- RS Stock No.:
- 755-3407
- Mfr. Part No.:
- TSRN 1-2450
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Regulator, Single Output, 50mV Pk-Pk Ripple and Noise - TSRN 1 Series - TSRN 1-2450
Make tailoring direct current to your needs a snip with this power switching regulator from Traco Power. It's an ideal choice for low-power applications, as it uses an input voltage between 6.5 and 42V DC to generate a 5V DC output. As it's a SIP-type package, its components are parcelled up efficiently inside compact dimensions of 11.7 (L) x 7.5 (W) x 10.2mm (D), so it fits neatly into busy setups. Inbuilt overtemperature and short-circuit protections fend off electrical hazards, while the UL 94 V-0-rated silicone potting self-extinguishes within 10 seconds to boost workplace safety. The regulator's plastic housing withstands impacts and abrasion to deliver a long service life.
Features & Benefits
Operating temperature range between -40°C and +85°C for reliable performance in challenging environments
Mean time between failures of 20 million hours indicates reliability
Through-hole mounting for fast and secure installation
Complies with EN 61373 for safe use in railway applications
Mean time between failures of 20 million hours indicates reliability
Through-hole mounting for fast and secure installation
Complies with EN 61373 for safe use in railway applications
Applications
Industrial automation
Power supplies
Transportation industry
Power supplies
Transportation industry
Do I need a heat sink with this product?
No. This component runs at up to 83% efficiency, so there's little thermal energy created as a by-product of operation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Output Current | 1 A, 400 mA |
Input Voltage | 6.5 → 31 V dc, 6.5 → 42 V dc |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP |
Efficiency | 78%, 83% |
Ripple And Noise | 50mV Pk-Pk |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Series | TSRN 1 |
Line Regulation | ±0.2% |
MTBF | 6000000h |
Load Regulation | ±0.4% |
Depth | 10.2mm |
Weight | 1.9kg |
Application | Energy Sensitive |
Width | 7.5mm |
Standards Met | CE |
Length | 11.7mm |